



FSMIJM63AR04 | |
|---|---|
DigiKey Part Number | 450-2216-2-ND - Tape & Reel (TR) 450-2216-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FSMIJM63AR04 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | Tactile/Audible Feedback | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.20mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,25316 € | 563,92 € |
| 900 | 1,19967 € | 1 079,70 € |
| 1 350 | 1,16935 € | 1 578,62 € |
| 2 250 | 1,13212 € | 2 547,27 € |
| 3 150 | 1,10821 € | 3 490,86 € |
| 4 500 | 1,08336 € | 4 875,12 € |
| Unit Price without VAT: | 1,25316 € |
|---|---|
| Unit Price with VAT: | 1,50379 € |



