FSMIJM63AG04 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 1,25316 €
Datasheet
FSMIJ_Lo-Intensity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FSMIJ_Lo-Intensity
FSMIJM63AG04
FSMIJM63AG04

FSMIJM63AG04

DigiKey Part Number
450-2214-2-ND - Tape & Reel (TR)
450-2214-1-ND - Cut Tape (CT)
450-2214-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSMIJM63AG04
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 6.00mm
Illumination
Illuminated
Illumination Type, Color
LED, Green/Yellow
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
Tactile/Audible Feedback
Operating Temperature
-25°C ~ 70°C
Actuator Material
Thermoplastic
Switch Travel
0.20mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4501,25316 €563,92 €
9001,19967 €1 079,70 €
1 3501,16935 €1 578,62 €
2 2501,13212 €2 547,27 €
3 1501,10821 €3 490,86 €
4 5001,08336 €4 875,12 €
Manufacturers Standard Package
Unit Price without VAT:1,25316 €
Unit Price with VAT:1,50379 €