
EDSP04SGLNNTR04 | |
|---|---|
DigiKey Part Number | 450-2572-2-ND - Tape & Reel (TR) 450-2572-1-ND - Cut Tape (CT) 450-2572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDSP04SGLNNTR04 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.197" (5.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.396" (10.06mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,54200 € | 25,42 € |
| 25 | 2,35600 € | 58,90 € |
| 100 | 2,09930 € | 209,93 € |
| 250 | 1,95020 € | 487,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,80394 € | 1 262,76 € |
| 1 400 | 1,71818 € | 2 405,45 € |
| 2 100 | 1,67260 € | 3 512,46 € |
| 3 500 | 1,61979 € | 5 669,27 € |
| 4 900 | 1,58770 € | 7 779,73 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,63600 € |

