



EDS04SNNNTR04Q | |
|---|---|
DigiKey Part Number | 450-2583-2-ND - Tape & Reel (TR) 450-2583-1-ND - Cut Tape (CT) 450-2583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDS04SNNNTR04Q |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.152" (3.85mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style J Lead |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.396" (10.06mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDS04SNNNTU04Q | TE Connectivity ALCOSWITCH Switches | 192 | 450-2629-ND | 1,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,95000 € | 19,50 € |
| 25 | 1,80760 € | 45,19 € |
| 100 | 1,61020 € | 161,02 € |
| 250 | 1,49456 € | 373,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,35521 € | 1 219,69 € |
| 1 800 | 1,29075 € | 2 323,35 € |
| 2 700 | 1,25647 € | 3 392,47 € |
| 4 500 | 1,21676 € | 5 475,42 € |
| 6 300 | 1,19263 € | 7 513,57 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,78400 € |

