
DP12VN12A25F | |
|---|---|
DigiKey Part Number | DP12VN12A25F-ND |
Manufacturer | |
Manufacturer Product Number | DP12VN12A25F |
Description | ENCODER INCREM PULSE VERT PC PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 12 Pulse Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer TE Connectivity ALCOSWITCH Switches | Actuator Type 6mm Dia Flatted End |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type PCB, Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Incremental | Termination Style PC Pin |
Output Type Pulse | Rotational Life (Cycles Min) 15K |
Pulses per Revolution 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,36265 € | 1 362,65 € |
| Unit Price without VAT: | 1,36265 € |
|---|---|
| Unit Price with VAT: | 1,63518 € |

