4-1437627-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity ALCOSWITCH Switches
In Stock: 3 972
Unit Price: 0,58000 €
Datasheet
C220-AG, C22004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1437627-1

DigiKey Part Number
450-1053-ND
Manufacturer
Manufacturer Product Number
4-1437627-1
Description
CAP PUSHBUTTON ROUND BLACK
Customer Reference
Detailed Description
Round, Concave Pushbutton Switch Cap Black Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
-
Packaging
Bulk
Part Status
Obsolete
Switch Type
Pushbutton
Shape
Round, Concave
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
MSPM, MPE, MPA6 and MPS Series
Mounting Type
Snap Fit
Size
10.00mm Dia x 8.00mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes