AVH22MSSFE6242604
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVH22MSSFE6242604
AVH22MSSFE6242604
AVH22MSSFE6242604

AVH22MSSFE6242604

DigiKey Part Number
450-AVH22MSSFE6242604-ND
Manufacturer
Manufacturer Product Number
AVH22MSSFE6242604
Description
SWITCH PUSHBUTTON SPDT 26A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
26A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
24 VDC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.20mm Dia
Operating Temperature
-25°C ~ 85°C
Mechanical Life
1,000,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,67000 €26,67 €
1023,01300 €230,13 €
3021,44267 €643,28 €
5020,74820 €1 037,41 €
10019,83990 €1 983,99 €
25018,69724 €4 674,31 €
Manufacturers Standard Package
Unit Price without VAT:26,67000 €
Unit Price with VAT:32,00400 €

Other Suppliers on DigiKey

80In Stock
Ships from WEC