
AVC19LS16FE0DT5A04 | |
|---|---|
DigiKey Part Number | 450-3437-ND |
Manufacturer | |
Manufacturer Product Number | AVC19LS16FE0DT5A04 |
Description | SWITCH PUSHBUTTON SPST 1A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Capacitive, Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Blue/Green/Red |
Part Status Active | Termination Style Wire Leads with Connector |
Mounting Type Panel Mount, Front | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Capacitive, Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.20mm Dia |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function Off-On | Mechanical Life 50,000,000 Cycles |
Current Rating (Amps) 1A (DC) | Electrical Life 50,000,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,81000 € | 54,81 € |
| 10 | 47,27800 € | 472,78 € |
| 25 | 44,56520 € | 1 114,13 € |
| 50 | 42,61340 € | 2 130,67 € |
| 100 | 40,74290 € | 4 074,29 € |
| Unit Price without VAT: | 54,81000 € |
|---|---|
| Unit Price with VAT: | 65,77200 € |

