Similar
Similar
Similar
Similar
Similar
Similar

AE201MD1AB | |
|---|---|
DigiKey Part Number | AE201MD1AB-ND |
Manufacturer | |
Manufacturer Product Number | AE201MD1AB |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 7.62mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Features Process Sealed |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Actuator Material Copper Alloy |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP1T2B4M6QE | E-Switch | 965 | EG2404-ND | 4,19000 € | Similar |
| 7201MD9AQE | C&K | 144 | CKN1056-ND | 13,11000 € | Similar |
| E201MD1ABE | C&K | 0 | CKN1521-ND | 11,32325 € | Similar |
| E201MD1APE | C&K | 0 | E201MD1APE-ND | 12,73575 € | Similar |
| WT223M1D1AB | Electroswitch | 0 | WT223M1D1AB-ND | 26,92000 € | Similar |





