Similar

AE101MD1AV2B | |
|---|---|
DigiKey Part Number | AE101MD1AV2B-ND |
Manufacturer | |
Manufacturer Product Number | AE101MD1AV2B |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 7.62mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle, Vertical | Features Process Sealed |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Actuator Material Copper Alloy |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825142-5 | TE Connectivity ALCOSWITCH Switches | 0 | 1825142-5-ND | 3,57250 € | Direct |
| 34BWSP12B4M7QT | Grayhill Inc. | 0 | 34BWSP12B4M7QT-ND | 4,46566 € | Similar |


