
5435166-4 | |
|---|---|
DigiKey Part Number | 5435166-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5435166-4 |
Description | SWITCH ROCKER DIP SPST |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole Rocker Actuator |
Datasheet | Datasheet |
EDA/CAD Models | 5435166-4 Models |
Category | Number of Positions 6 |
Manufacturer TE Connectivity ALCOSWITCH Switches | Actuator Type Rocker |
Series | Actuator Level Raised |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Obsolete | Washable No |
Circuit SPST | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825057-5 | TE Connectivity ALCOSWITCH Switches | 11 900 | 450-1365-ND | 1,18000 € | Similar |


