MFR Recommended

6-1825011-5 | |
|---|---|
DigiKey Part Number | 6-1825011-5-ND |
Manufacturer | |
Manufacturer Product Number | 6-1825011-5 |
Description | SWITCH SLIDE 6PDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Slide Switch 6PDT Surface Mount |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer TE Connectivity ALCOSWITCH Switches | Contact Finish Gold |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Obsolete | Features Tape Seal |
Circuit 6PDT | Operating Temperature -40°C ~ 80°C |
Contact Timing Shorting (MBB) | Actuator Material Polyamide (PA46), Nylon 4/6 |
Switch Function On-On | Switch Travel 2.79mm |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 15,000 Cycles |
Voltage Rating - AC 20 V | Electrical Life 15,000 Cycles |
Voltage Rating - DC 20 V | Operating Force 950gf |
Actuator Type Screwdriver Slot | Base Product Number |
Actuator Length Flush |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-1825011-2 | TE Connectivity ALCOSWITCH Switches | 4 | 450-1566-ND | 23,27000 € | MFR Recommended |


