
2-5435668-6 | |
|---|---|
DigiKey Part Number | 2-5435668-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-5435668-6 |
Description | SWITCH ROCKER DIP SPST 0.06A 5V |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole Rocker Actuator 60mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | 2-5435668-6 Models |
Category | Height Above Board 0.290" (7.37mm) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Obsolete | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 2 | Operating Temperature -55°C ~ 105°C |
Current Rating (Amps) 60mA | Body Material Polyester (PET), Glass Filled |
Voltage Rating 5VDC | Length 0.280" (7.11mm) |
Actuator Type Rocker | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |

