Parametric Equivalent

2-1825136-8 | |
|---|---|
DigiKey Part Number | 2-1825136-8-ND |
Manufacturer | |
Manufacturer Product Number | 2-1825136-8 |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 2-1825136-8 Models |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 16.51mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount, Right Angle, Vertical | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 120 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7101K2AV2QEG | C&K | 65 | 108-7101K2AV2QEG-ND | 15,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,25822 € | 2 629,11 € |
| Unit Price without VAT: | 5,25822 € |
|---|---|
| Unit Price with VAT: | 6,30986 € |


