
2-1825097-2 | |
|---|---|
DigiKey Part Number | 2-1825097-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-1825097-2 |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Plunger, Flush |
Packaging Bulk | Actuator Marking No Marking |
Part Status Obsolete | Color - Actuator/Cap Black |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Operating Temperature -30°C ~ 65°C |
Circuit | Electrical Life 100,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 0.4VA (AC/DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825100-4 | TE Connectivity ALCOSWITCH Switches | 525 | 450-1381-ND | 24,05000 € | MFR Recommended |











