
1825466-1 | |
|---|---|
DigiKey Part Number | 1825466-1-ND |
Manufacturer | |
Manufacturer Product Number | 1825466-1 |
Description | SWITCH SLIDE 4P3T 0.3A 115V |
Customer Reference | |
Detailed Description | Slide Switch 4P3T Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 4P3T | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 300mA (AC) | |
Voltage Rating - AC | 115 V | |
Actuator Type | Standard | |
Actuator Length | 5.84mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Actuator Material | - | |
Switch Travel | 2.54mm | |
Mechanical Life | - | |
Electrical Life | 15,000 Cycles | |
Operating Force | 800gf | |
Base Product Number |

