
1825011-2 | |
|---|---|
DigiKey Part Number | 450-1562-ND |
Manufacturer | |
Manufacturer Product Number | 1825011-2 |
Description | SWITCH SLIDE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1825011-2 Models |
Category | Contact Material Copper Alloy |
Manufacturer TE Connectivity ALCOSWITCH Switches | Contact Finish Gold |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Features Tape Seal |
Circuit DPDT | Operating Temperature -40°C ~ 80°C |
Contact Timing Shorting (MBB) | Actuator Material Polyamide (PA46), Nylon 4/6 |
Switch Function On-On | Switch Travel 2.79mm |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 15,000 Cycles |
Voltage Rating - AC 20 V | Electrical Life 15,000 Cycles |
Voltage Rating - DC 20 V | Operating Force 950gf |
Actuator Type Screwdriver Slot | Base Product Number |
Actuator Length Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 7,52125 € | 18 051,00 € |
| Unit Price without VAT: | 7,52125 € |
|---|---|
| Unit Price with VAT: | 9,02550 € |

