
1571262-2 | |
|---|---|
DigiKey Part Number | 450-2060-2-ND - Tape & Reel (TR) 450-2060-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1571262-2 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1571262-2 Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) | Outline 5.40mm x 5.60mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 220gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Liquid Crystal Polymer (LCP) |
Actuator Type Rectangular Button | Mechanical Life 50,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,54100 € | 15,41 € |
| 25 | 1,42960 € | 35,74 € |
| 100 | 1,27320 € | 127,32 € |
| 250 | 1,18096 € | 295,24 € |
| 500 | 1,11790 € | 558,95 € |
| 1 000 | 1,06082 € | 1 060,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 0,97638 € | 3 222,05 € |
| 6 600 | 0,93503 € | 6 171,20 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,19600 € |

