Similar

1520231-3 | |
|---|---|
DigiKey Part Number | 1520231-3-ND |
Manufacturer | |
Manufacturer Product Number | 1520231-3 |
Description | SWITCH TOGGLE DPST 20A 250V |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Actuator Type Standard Round |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type Panel Mount | Operating Temperature 0°C ~ 55°C |
Circuit | Actuator Material Copper Alloy, Nickel Plated |
Switch Function | Electrical Life 100,000 Cycles |
Current Rating (Amps) 20A (AC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7-6437630-2 | TE Connectivity ALCOSWITCH Switches | 367 | 450-1785-ND | 38,11000 € | Similar |


