MFR Recommended

1520204-1 | |
|---|---|
DigiKey Part Number | 450-1819-ND |
Manufacturer | |
Manufacturer Product Number | 1520204-1 |
Description | SWITCH TOGGLE DPDT 15A 125V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Standard Round |
Packaging Bulk | Actuator Length 20.65mm |
Part Status Obsolete | Illumination Non-Illuminated |
Mounting Type Panel Mount | Termination Style Screw Terminal |
Circuit | Bushing Thread 15/32-32 |
Switch Function | Base Product Number |
Current Rating (Amps) 15A (AC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DST12DS354 | TE Connectivity ALCOSWITCH Switches | 149 | 450-DST12DS354-ND | 26,22000 € | MFR Recommended |


