Similar

1-435097-1 | |
|---|---|
DigiKey Part Number | 450-1182-ND |
Manufacturer | |
Manufacturer Product Number | 1-435097-1 |
Description | SWITCH ROTARY 10POS |
Customer Reference | |
Detailed Description | Rotary Switch 10 Position SP10T AC Through Hole |
Datasheet | Datasheet |
Category | Contact Timing Non-Shorting (BBM) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Actuator Type Screwdriver Slot |
Series | Actuator Length Flush |
Packaging Bulk | Angle of Throw 36° |
Part Status Obsolete | Contact Material Phosphor Bronze |
Number of Positions 10 | Contact Finish Gold |
Index Stops Continuous | Mounting Type Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 1 | Base Product Number |
Circuit per Deck SP10T |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R10015RS02Q | C&K | 49 | CKN9478-ND | 8,11000 € | Similar |


