Dip Switch SPST 10 Position Through Hole Standard Actuator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1825006-7

DigiKey Part Number
1-1825006-7-ND
Manufacturer
Manufacturer Product Number
1-1825006-7
Description
SWITCH STANDARD DIP SPST
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 10 Position Through Hole Standard Actuator
Datasheet
 Datasheet
EDA/CAD Models
1-1825006-7 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
10
Manufacturer
TE Connectivity ALCOSWITCH Switches
Actuator Type
Standard
Series
Actuator Level
Flush, Recessed
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Washable
Yes
Circuit
SPST
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 4 682 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4 5002,07678 €9 345,51 €
Manufacturers Standard Package
Unit Price without VAT:2,07678 €
Unit Price with VAT:2,49214 €

Other Suppliers on DigiKey

4 682In Stock
Ships from WEC