
1-1571999-7 | |
|---|---|
DigiKey Part Number | 1-1571999-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-1571999-7 |
Description | SWITCH PIANO DIP SPST |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Piano Actuator |
Datasheet | Datasheet |
EDA/CAD Models | 1-1571999-7 Models |
Category | Number of Positions 6 |
Manufacturer TE Connectivity ALCOSWITCH Switches | Actuator Type Piano |
Series | Actuator Level Raised |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Washable Yes |
Circuit SPST | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,45742 € | 728,71 € |
| Unit Price without VAT: | 1,45742 € |
|---|---|
| Unit Price with VAT: | 1,74890 € |

