MFR Recommended

1-1571986-2 | |
|---|---|
DigiKey Part Number | 1-1571986-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1571986-2 |
Description | SWITCH ROCKER SPDT 5A 120V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Flange |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Panel Mount, Flange | Features Epoxy Sealed Terminals |
Circuit | Panel Cutout Dimensions Rectangular - 17.96mm x 10.62mm |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1571986-4 | TE Connectivity ALCOSWITCH Switches | 0 | 1-1571986-4-ND | 3,63286 € | MFR Recommended |

