
TXR88AB00-1006AI | |
|---|---|
DigiKey Part Number | TXR88AB00-1006AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR88AB00-1006AI |
Description | CONN BACKSH ADPT SZ9 11 9/16-24 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 9/16-24 UNEF 9, 11 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 0.835" (21.20mm) | Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 9, 11 | For Use With/Related Products Mighty Mouse 800 - 805 Series Connectors |
Thread Size 9/16-24 UNEF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,91000 € | 234,91 € |
| 10 | 199,70700 € | 1 997,07 € |
| 25 | 187,22240 € | 4 680,56 € |
| Unit Price without VAT: | 234,91000 € |
|---|---|
| Unit Price with VAT: | 281,89200 € |

