
TXR64AB00-2404AI | |
|---|---|
DigiKey Part Number | TXR64AB00-2404AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR64AB00-2404AI |
Description | CONN BACKSH ADPT SZ24 1 3/8-18 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1 3/8-18 UNEF 24 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 1.720" (43.70mm) | Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 24 | For Use With/Related Products CIR Series Connectors |
Thread Size 1 3/8-18 UNEF | Base Product Number |

