
TXR64AB00-1408AI | |
|---|---|
DigiKey Part Number | TXR64AB00-1408AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR64AB00-1408AI |
Description | CONN BACKSH ADPT SZ14S 3/4-20 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 3/4-20 UNEF 14S |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 1.039" (26.40mm) | Includes 6 pcs - 2 pc Backshell, 1 Braid, 2 O-Rings, 1 Tinel Ring |
Shell Size - Insert 14S | For Use With/Related Products CIR Series Connectors |
Thread Size 3/4-20 UNEF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 101,44860 € | 5 072,43 € |
| Unit Price without VAT: | 101,44860 € |
|---|---|
| Unit Price with VAT: | 121,73832 € |

