
TXR40SJ00-1410AI | |
|---|---|
DigiKey Part Number | TXR40SJ00-1410AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR40SJ00-1410AI |
Description | CONN BACKSHELL ADPT SZ15 D M22 |
Customer Reference | |
Detailed Description | Connector Backshell, Heat Shrink Adapter M22x1 15, D |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Stainless Steel |
Series | Plating Passivated |
Packaging Bulk | Shielding Shielded |
Part Status Discontinued at DigiKey | Features Tinel Lock |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 1.142" (29.00mm) | Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 15, D | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M22x1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 117,32880 € | 2 933,22 € |
| Unit Price without VAT: | 117,32880 € |
|---|---|
| Unit Price with VAT: | 140,79456 € |

