
TXR40SJ90-1610AI | |
|---|---|
DigiKey Part Number | TXR40SJ90-1610AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR40SJ90-1610AI |
Description | CONN BACKSHELL ADPT SZ17 E M25 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Heat Shrink Adapter M25x1 17, E |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Stainless Steel |
Series | Plating Passivated |
Packaging Bulk | Shielding Shielded |
Part Status Active | Features Tinel Lock |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 1.279" (32.49mm) | Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 17, E | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M25x1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 289,28120 € | 14 464,06 € |
| Unit Price without VAT: | 289,28120 € |
|---|---|
| Unit Price with VAT: | 347,13744 € |

