
TXR40SC45-2012AI | |
|---|---|
DigiKey Part Number | TXR40SC45-2012AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR40SC45-2012AI |
Description | CONN BACKSHELL ADPT SZ21 G SILV |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter M31x1 21, G |
Datasheet | Datasheet |
Category | Material Stainless Steel |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Plating Electroless Nickel |
Series | Shielding Shielded |
Packaging Bulk | Color Silver |
Part Status Active | Features Tinel Lock |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 1.457" (37.00mm) | Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 21, G | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M31x1 | Base Product Number |
Cable Exit 45° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 281,18940 € | 14 059,47 € |
| Unit Price without VAT: | 281,18940 € |
|---|---|
| Unit Price with VAT: | 337,42728 € |

