
TXR40AC45-2420AIL | |
|---|---|
DigiKey Part Number | A144784-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AC45-2420AIL |
Description | CONN BACKSHELL ADPT SZ25 J SILV |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter M37x1 25, J |
Datasheet | Datasheet |
EDA/CAD Models | TXR40AC45-2420AIL Models |
Category | Material Aluminum Alloy |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Plating Electroless Nickel |
Series | Shielding Shielded |
Packaging Bulk | Color Silver |
Part Status Active | Features Tinel Lock, Wire Holes |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 1.713" (43.50mm) | Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 25, J | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M37x1 | Base Product Number |
Cable Exit 45° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,29000 € | 381,29 € |
| 10 | 324,16700 € | 3 241,67 € |
| 25 | 309,33160 € | 7 733,29 € |
| Unit Price without VAT: | 381,29000 € |
|---|---|
| Unit Price with VAT: | 457,54800 € |

