
TXR40AC00-0804AI | |
|---|---|
DigiKey Part Number | A144721-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AC00-0804AI |
Description | CONN BACKSH ADPT SZ9 A SIL M12 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter M12x1 9, A |
Datasheet | Datasheet |
EDA/CAD Models | TXR40AC00-0804AI Models |
Category | Material Aluminum Alloy |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Plating Electroless Nickel |
Series | Shielding Shielded |
Packaging Bulk | Color Silver |
Part Status Active | Features Tinel Lock |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 0.709" (18.00mm) | Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 9, A | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M12x1 | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,87000 € | 93,87 € |
| 10 | 79,79500 € | 797,95 € |
| 25 | 74,80360 € | 1 870,09 € |
| 50 | 71,23760 € | 3 561,88 € |
| 100 | 67,84300 € | 6 784,30 € |
| Unit Price without VAT: | 93,87000 € |
|---|---|
| Unit Price with VAT: | 112,64400 € |

