
TXR40AB90-1410AI | |
|---|---|
DigiKey Part Number | A144710-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AB90-1410AI |
Description | CONN BACKSHELL ADPT SZ15 D M22 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M22x1 15, D |
Datasheet | Datasheet |
EDA/CAD Models | TXR40AB90-1410AI Models |
Category | Material Aluminum Alloy |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Plating Cadmium |
Series | Shielding Shielded |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Tinel Lock |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 1.142" (29.00mm) | Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 15, D | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M22x1 | Base Product Number |
Cable Exit 90° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,32000 € | 221,32 € |
| 10 | 188,14900 € | 1 881,49 € |
| 25 | 176,38600 € | 4 409,65 € |
| Unit Price without VAT: | 221,32000 € |
|---|---|
| Unit Price with VAT: | 265,58400 € |

