
TXR40AB00-2010AI | |
|---|---|
DigiKey Part Number | A144771-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AB00-2010AI |
Description | CONN BACKSHELL ADPT SZ21 G M31 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M31x1 21, G |
Datasheet | Datasheet |
EDA/CAD Models | TXR40AB00-2010AI Models |
Category | Material Aluminum Alloy |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Plating Cadmium |
Series | Shielding Shielded |
Packaging Bulk | Color Olive Drab |
Part Status Discontinued at DigiKey | Features Tinel Lock |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 1.457" (37.00mm) | Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 21, G | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M31x1 | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,41000 € | 59,41 € |
| Unit Price without VAT: | 59,41000 € |
|---|---|
| Unit Price with VAT: | 71,29200 € |

