
TXR32AB90-1810AI | |
|---|---|
DigiKey Part Number | TXR32AB90-1810AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR32AB90-1810AI |
Description | CONN BACKSH ADPT SZ18 1 1/8-18 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1 1/8-18 UNEF 18 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer TE Connectivity Raychem Cable Protection | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 1.441" (36.60mm) | Includes 6 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 2 Screws, 1 Tinel Ring |
Shell Size - Insert 18 | For Use With/Related Products MIL-DTL-22992 Connectors |
Thread Size 1 1/8-18 UNEF | Base Product Number |

