
CJ9543-000 | |
|---|---|
DigiKey Part Number | CJ9543-000-ND |
Manufacturer | |
Manufacturer Product Number | CJ9543-000 |
Description | CONN BACKSH ADPT SZ20 1 1/8-18 |
Manufacturer Standard Lead Time | 68 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1 1/8-18 UNEF 20 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 1.480" (37.59mm) | Includes 6 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 2 Screws, 1 Tinel Ring |
Shell Size - Insert 20 | For Use With/Related Products Bendix 10-214, Cannon CA-RX, MIL-DTL-5015D Class A, E, R Connectors |
Thread Size 1 1/8-18 UNEF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 221,24740 € | 11 062,37 € |
| Unit Price without VAT: | 221,24740 € |
|---|---|
| Unit Price with VAT: | 265,49688 € |

