
TX54SC00-0804 | |
|---|---|
DigiKey Part Number | TX54SC00-0804-ND |
Manufacturer | |
Manufacturer Product Number | TX54SC00-0804 |
Description | CONN BACKSH ADPT SZ8 8S 1/2-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter 1/2-20 UNF 8, 8S |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Stainless Steel |
Series | Plating Electroless Nickel |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Silver |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 0.614" (15.60mm) | Includes 1 pc - 1 Backshell |
Shell Size - Insert 8, 8S | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III |
Thread Size 1/2-20 UNF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 186,46800 € | 9 323,40 € |
| Unit Price without VAT: | 186,46800 € |
|---|---|
| Unit Price with VAT: | 223,76160 € |

