
TX54AC45-2207 | |
|---|---|
DigiKey Part Number | TX54AC45-2207-ND |
Manufacturer | |
Manufacturer Product Number | TX54AC45-2207 |
Description | CONN BCKSH ADPT SZ22 1 5/16-18 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter 1 5/16-18 UNEF 22 |
Datasheet | Datasheet |
Category | Cable Exit 45° |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Aluminum Alloy |
Series | Plating Electroless Nickel |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Silver |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 1.468" (37.29mm) | Includes 1 pc - 1 Backshell |
Shell Size - Insert 22 | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III |
Thread Size 1 5/16-18 UNEF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 129,32280 € | 6 466,14 € |
| Unit Price without VAT: | 129,32280 € |
|---|---|
| Unit Price with VAT: | 155,18736 € |

