
| TX54AB00-1208H | |
|---|---|
| DigiKey Part Number | TX54AB00-1208H-ND | 
| Manufacturer | |
| Manufacturer Product Number | TX54AB00-1208H | 
| Description | CONN BACKSH ADPT SZ7-12S 3/4-20 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 3/4-20 UNEF 7, 12, 12S | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Backshell, Heat Shrink Adapter | |
| Cable Opening | - | |
| Diameter - Outside | 0.854" (21.70mm) | |
| Shell Size - Insert | 7, 12, 12S | |
| Thread Size | 3/4-20 UNEF | |
| Cable Exit | 180° | |
| Material | Aluminum Alloy | |
| Plating | Cadmium | |
| Shielding | Unshielded | |
| Color | Olive Drab | |
| Features | Tinel Lock | |
| Ingress Protection | - | |
| Includes | 1 pc - 1 Backshell | |
| Material Flammability Rating | - | |
| For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | 96,61000 € | 4 830,50 € | 
| Unit Price without VAT: | 96,61000 € | 
|---|---|
| Unit Price with VAT: | 115,93200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France