
| TX40SC00-1610 | |
|---|---|
| DigiKey Part Number | TX40SC00-1610-ND | 
| Manufacturer | |
| Manufacturer Product Number | TX40SC00-1610 | 
| Description | CONN BACKSHELL ADPT SZ17 E SILV | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | Silver Connector Backshell, Heat Shrink Adapter M25x1 17, E | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Backshell, Heat Shrink Adapter | |
| Cable Opening | - | |
| Diameter - Outside | 1.279" (32.49mm) | |
| Shell Size - Insert | 17, E | |
| Thread Size | M25x1 | |
| Cable Exit | 180° | |
| Material | Stainless Steel | |
| Plating | Electroless Nickel | |
| Shielding | Unshielded | |
| Color | Silver | |
| Features | Tinel Lock | |
| Ingress Protection | Environment Resistant | |
| Includes | 2 pcs - 1 Backshell, 1 O-Ring | |
| Material Flammability Rating | - | |
| For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | 200,89760 € | 10 044,88 € | 
| Unit Price without VAT: | 200,89760 € | 
|---|---|
| Unit Price with VAT: | 241,07712 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France