
TX40AB00-2424H | |
|---|---|
DigiKey Part Number | TX40AB00-2424H-ND |
Manufacturer | |
Manufacturer Product Number | TX40AB00-2424H |
Description | CONN BACKSHELL ADPT SZ25 J M37 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M37x1 25, J |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Plating Cadmium |
Series | Shielding Unshielded |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Tinel Lock |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 1.713" (43.50mm) | Includes 4 pcs - 2 pc Backshell, 2 O-Rings |
Shell Size - Insert 25, J | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M37x1 | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 265,65640 € | 13 282,82 € |
| Unit Price without VAT: | 265,65640 € |
|---|---|
| Unit Price with VAT: | 318,78768 € |

