
TX30AB45-2814-CS2514 | |
|---|---|
DigiKey Part Number | TX30AB45-2814-CS2514-ND |
Manufacturer | |
Manufacturer Product Number | TX30AB45-2814-CS2514 |
Description | CONN BCKSH ADPT SZ29 H 1 7/8-16 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1 7/8-16 UN 29, H |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 2.173" (55.20mm) | |
Shell Size - Insert | 29, H | |
Thread Size | 1 7/8-16 UN | |
Cable Exit | 45° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | - | |
Includes | 1 pc - 1 Backshell | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-28840 | |
Base Product Number |

