cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCM019PC2DC006B

DigiKey Part Number
TCM019PC2DC006B-ND
Manufacturer
Manufacturer Product Number
TCM019PC2DC006B
Description
CIRC CBL 19POS PLUG TO WIRE 0.5'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 0.50' (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Male Pins
1st Connector Number of Positions
19
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
0.50' (152.40mm)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
Polytetrafluoroethylene (PTFE)
Color
Multiple
Shielding
Unshielded
Ingress Protection
-
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CIRC CBL 19POS PLUG TO WIRE 1'
In-Stock: 0
Unit Price:
CIR CBL 19POS PLUG TO WIRE 1.67'
In-Stock: 0
Unit Price:
CIRC CBL 19POS PLUG TO WIRE 1'
In-Stock: 25
Unit Price: