cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCFS-24-62C-020-100CH

DigiKey Part Number
TCFS-24-62C-020-100CH-ND
Manufacturer
Manufacturer Product Number
TCFS-24-62C-020-100CH
Description
CABLE FEEDTHROUGH 19.1MM M24
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Feedthrough Stainless Steel M24x1.5 Silver
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Feedthrough
Outside Cable Diameter (Min)
-
Outside Cable Diameter (Max)
0.752" (19.10mm)
Thread Size
M24x1.5
Thread Length
0.787" (20.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Stainless Steel
Includes
Shrinkable Boot
Color
Silver
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50325,53520 €16 276,76 €
Manufacturers Standard Package
Unit Price without VAT:325,53520 €
Unit Price with VAT:390,64224 €