
STM05111500PCN | |
|---|---|
DigiKey Part Number | STM05111500PCN-ND |
Manufacturer | |
Manufacturer Product Number | STM05111500PCN |
Description | CONN D-TYPE PLUG 51POS SLDR CUP |
Customer Reference | |
Detailed Description | 51 Position D-Type, Nano-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type |
Series | Contact Type Signal |
Packaging Bulk | Termination Solder Cup |
Part Status Obsolete | Dielectric Material Liquid Crystal Polymer (LCP) |
Connector Style | Wire Gauge 30 AWG |
Connector Type Plug, Male Pins | Base Product Number |
Number of Positions |

