
STM009L2HN | |
|---|---|
DigiKey Part Number | STM009L2HN-ND |
Manufacturer | |
Manufacturer Product Number | STM009L2HN |
Description | CONN D-TYPE RCPT 9P SMD R/A SLDR |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | - | |
Termination | Solder | |
Shell Material, Finish | Aluminum, Nickel Plated, Electroless | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Beryllium Copper | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 238,20533 € | 3 573,08 € |
| Unit Price without VAT: | 238,20533 € |
|---|---|
| Unit Price with VAT: | 285,84640 € |

