


SCERX22ACA | |
|---|---|
DigiKey Part Number | A132488-ND |
Manufacturer | |
Manufacturer Product Number | SCERX22ACA |
Description | RELAY TIME DELAY 30SEC 5A 120V |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 1 Sec ~ 30 Sec Delay 5A @ 120VAC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Delay Time 1 Sec ~ 30 Sec |
Series | Contact Rating @ Voltage 5A @ 120VAC |
Packaging Bulk | Voltage - Supply 120VAC, 125VDC |
Part Status Active | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay | Base Product Number |

