
S02-12-RCS453 | |
|---|---|
DigiKey Part Number | 844-S02-12-RCS453-ND |
Manufacturer | |
Manufacturer Product Number | S02-12-RCS453 |
Description | SLDR SLV WIRE-WIRE 0.105/0.145" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.105" (2.67mm), 0.145" (3.68mm) |
Datasheet | Datasheet |
Category | Diameter 0.105" (2.67mm), 0.145" (3.68mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length 0.650" (16.51mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Environment Resistant, Immersion Resistant, Pre-Installed Lead Wire |
Part Status Discontinued at DigiKey | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 1,65731 € | 1 988,77 € |
| Unit Price without VAT: | 1,65731 € |
|---|---|
| Unit Price with VAT: | 1,98877 € |

