
S02-03-W2-24-00-100CS2870 | |
|---|---|
DigiKey Part Number | 844-S02-03-W2-24-00-100CS2870-ND |
Manufacturer | |
Manufacturer Product Number | S02-03-W2-24-00-100CS2870 |
Description | SLDR SLEEVE WIRE-WIRE 0.17"/0.2" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Diameter 0.170" (4.32mm), 0.200" (5.08mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length 0.650" (16.51mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Environment Resistant, Pre-Installed Lead Wire |
Part Status Discontinued at DigiKey | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,77280 € | 13 864,00 € |
| Unit Price without VAT: | 2,77280 € |
|---|---|
| Unit Price with VAT: | 3,32736 € |

