Similar


RNF-100-1/8-BK-STK-CS8794 | |
|---|---|
DigiKey Part Number | RNF-100-1/8-BK-STK-CS8794-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1/8-BK-STK-CS8794 |
Description | HEATSHRINK 1/8" BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 95°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF-100-1/8-BK-STK | TE Connectivity Raychem Cable Protection | 1 802 | RNF018K-ND | 1,95000 € | Similar |


